200122-0108
Mega-Fit Receptacle Backshell, Dual Row, Glow Wire Capable, 8 Circuits
Part Aliases: 2001220108 F4068.04-P28
Enhance the performance and safety of your connectivity solutions with our Mega-Fit Receptacle Backshell. Designed for dual-row configurations, this backshell boasts glow wire capability, ensuring reliable performance under demanding conditions. With 8 circuits and two rows, it offers ample connectivity options. Crafted from durable black nylon, it guarantees long-lasting quality. Operating temperature range of -40 to 105 °C makes it suitable for a variety of environments. Each backshell comes in a convenient bag for easy storage and organization. The Mega-Fit Backshell is not only RoHS compliant but also features a secure lock to the mating part, providing added peace of mind. Upgrade your connectors with this essential component, perfect for modular, Ethernet, and fiber optic setups.
Details
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 200122-0108 |
Color: | Black |
Series: | 200122 - Mega-Fit |
Number of Contacts: | 8 |
Number of Rows: | 2 |
Material: | Nylon |
Component Type: | Backshell |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 8 |
Lock to Mating Part: | Yes |
Product Name: | Mega-Fit |
Part Aliases: | 2001220108 F4068.04-P28 |
SKU: | MOL200122-0108 |
Frequently bought together
Compliance
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |