73414-0290

50 Ohms, MMCX Straight Jack, PCB, Gold (Au) Plated, 2.00mm Standoff Height, Tray

Part Aliases: 0734140290  
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 73414-0290
Part Aliases:0734140290
SKU: MOL73414-0290

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: