859-390
WAG859-390
Part Aliases: WAGO 60335635
The 859-390 DIN Rail Mount Power Relay, a reliable and efficient solution for your electrical control needs. Designed for high-performance applications, this relay features silver tin oxide contact material for enhanced conductivity and longevity. With a coil current of 12 mA and coil voltage of 24 VDC, it offers optimal power efficiency. The contact current rating of 5 A and switching voltage of 250 VAC make it suitable for a wide range of industrial and commercial settings. Equipped with cage clamp contact termination, installation is quick and secure. Rest assured, this product is RoHS compliant, meeting important environmental standards. Stocked and ready to ship, the 859-390 is a must-have component for any power relay system.
Details
Product Category: | |
Manufacturer: | WAGO |
Manufacturer Part Number: | WAGO 859-390 |
Series: | series_859 |
Mount Type: | DIN Rail Mount |
Contact Material: | Silver Tin Oxide |
Coil Current: | 12 mA |
Coil Voltage: | 24 VDC |
Contact Current Rating: | 5 A |
Switching Voltage: | 250 VAC |
Contact Termination: | Cage Clamp |
Part Aliases: | 60335635 |
SKU: | WAG859-390 |
Frequently bought together
Compliance
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |