M83723/75R20256

STD PLUG, SOCKET, 83723 SIII BAYONET

The STD PLUG, SOCKET, 83723 SIII BAYONET, part of the MIL-DTL-83723 Series III connectors. Designed for high reliability in military and aerospace applications, this connector features a durable aluminum shell with an Electroless Nickel finish. With a shell size of 20 and a straight plug configuration, it accommodates 14 to 12 AWG and 24 to 20 AWG wire sizes. The 20-25 insert arrangement and 6 keying position ensure proper mating, while the bayonet locking mechanism provides secure connections. With a voltage rating of 600 VAC, this connector is suitable for a wide range of power and signal transmission tasks. Trust in the Conesys M83723 for dependable performance in demanding environments.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/75R20256
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:20
Contact Type:Socket
Shell Material:Aluminum
Wire Size:14 to 12 AWG, 24 to 20 AWG
Shell Type:Plug, Straight
Shell Finish:Electroless Nickel
Voltage Rating:600 VAC
Insert Arrangement:20-25
Keying Position:6
Locking Mechanism:Bayonet
SKU: AERM83723/75R20256

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: