M83723/77W20418

RFI PLUG, SOCKET, 83723 SIII BAYONET

The RFI PLUG, SOCKET, 83723 SIII BAYONET, a MIL-DTL-83723 compliant connector designed for demanding military and aerospace applications. Part of the Conesys M83723 series, this high-reliability connector features a Series III shell with a size 20 housing and Socket contact type, ensuring secure and efficient connections. Constructed with durable aluminum shell material and equipped with RFI Grounding capabilities, it offers reliable performance in harsh environments. With a wire size compatibility of 24 to 20 AWG and a voltage rating of 600 VAC, this connector is suitable for power and signal transmission. Its Olive Drab Cadmium Over Nickel finish not only provides corrosion resistance but also meets stringent military standards. The 20-41 insert arrangement, keying position 8, and Bayonet locking mechanism guarantee proper mating and secure attachment. Trust in the M8372377W20418 for your critical connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77W20418
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:20
Contact Type:Socket
Shell Material:Aluminum
Wire Size:24 to 20 AWG
Shell Type:RFI Grounding Plug
Shell Finish:Olive Drab Cadmium Over Nickel
Voltage Rating:600 VAC
Insert Arrangement:20-41
Keying Position:8
Locking Mechanism:Bayonet
SKU: AERM83723/77W20418

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: