Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Aero-Electric Connector | Conesys |
Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/77W20419 |
Military Specification: | MIL-DTL-83723 |
Series: | Series III |
Shell Size: | 20 |
Contact Type: | Socket |
Shell Material: | Aluminum |
Wire Size: | 24 to 20 AWG |
Shell Type: | RFI Grounding Plug |
Shell Finish: | Olive Drab Cadmium Over Nickel |
Voltage Rating: | 600 VAC |
Insert Arrangement: | 20-41 |
Keying Position: | 9 |
Locking Mechanism: | Bayonet |
SKU: | AERM83723/77W20419 |
M83723/77W20419
Heilind Number: | AERM83723/77W20419 |
Manufacturer: | Aero-Electric Connector | Conesys |
Manufacturer Number: | M83723/77W20419 |
ECAD Model: |
Specifications
Detailed Description
Introducing the M83723/77W20419 RFI PLUG, SOCKET, part of the MIL-DTL-83723 Series III family. Designed for high-reliability applications, this connector features a robust Aluminum shell with Olive Drab Cadmium Over Nickel finish, ensuring durability in harsh environments. The 83723 SIII BAYONET shell type, with a shell size of 20, accommodates Socket contact types for secure connections. Ideal for wire sizes ranging from 24 to 20 AWG, it offers a voltage rating of 600 VAC. With an insert arrangement of 20-41 and keying position 9, it guarantees proper mating alignment. The bayonet locking mechanism provides quick and secure coupling, making it suitable for military, aerospace, and other demanding industries. Trust the M83723/77W20419 for reliable RFI grounding in your critical systems.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Aero-Electric Connector | Conesys MS27467T19B35S | MS27467 - Connectors, Plug, Electrical, Straight, Crimp Type, Bayonet Coupling, 38999 Series I | ![]() |