M83723/82R12036

Heilind Number:AERM83723/82R12036
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82R12036
ECAD Model:
3D Model

Description:

WALL MT RECEPT, SOCKET, 83723 SIII THREA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82R12036
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:12
Contact Type:Socket
Shell Material:Aluminum
Wire Size:20 to 16 AWG
Shell Type:Wall Mount Receptacle
Shell Finish:Electroless Nickel
Voltage Rating:600 VAC
Insert Arrangement:12-3
Keying Position:6
Locking Mechanism:Threaded
SKU:AERM83723/82R12036

Detailed Description

Introducing the M83723/82R12036, a high-performance Wall Mount Receptacle designed for rugged military applications. This socket, part of the MIL-DTL-83723 Series III, features a durable aluminum shell with an Electroless Nickel finish, ensuring reliable connectivity in harsh environments. With a shell size of 12 and a contact type of Socket, it accommodates wire sizes ranging from 20 to 16 AWG. Rated for up to 600 VAC, this connector is suitable for demanding power and signal transmission tasks. Its 12-3 insert arrangement and threaded locking mechanism provide secure connections, while the keying position 6 enhances mating accuracy. Compliant with hi-rel standards, including the Conesys M83723 campaign, this ROHS-certified product guarantees quality and performance. Upgrade your circular connector system with the M8372382R12036 for unparalleled durability and efficiency.