M83723/83K1212N

WALL MT RECEPT, PIN, 83723 SIII THREADED

This MIL-DTL-83723 compliant WALL MT RECEPT features a durable stainless steel shell, perfect for high-reliability applications. With a shell size of 12 and a threaded locking mechanism, it ensures secure connections in demanding environments. The insert arrangement of 12-12 accommodates precise pin contacts, suitable for wire sizes ranging from 24 to 20 AWG. Rated for up to 600 VAC, this connector is ideal for military and aerospace systems. The passivated shell finish not only enhances durability but also conforms to RoHS standards. Designed under the Conesys mcampaign, this Series III connector, with the SKU M83723/83K1212N, guarantees top-notch performance in critical operations.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83K1212N
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:12
Contact Type:Pin
Shell Material:Stainless Steel
Wire Size:24 to 20 AWG
Shell Type:Wall Mount Receptacle
Shell Finish:Passivated
Voltage Rating:600 VAC
Insert Arrangement:12-12
Keying Position:N
Locking Mechanism:Threaded
SKU: AERM83723/83K1212N

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: