PT02SE-12-10S

Crimp Box Mtg Rcpt, OD

Part Aliases: 71-331212-10S  
Ensure reliable and secure electrical connections in harsh environments with our Crimp Box Mount Receptacle. Designed to meet MIL-DTL-26482 military specifications, this PT Series connector features a durable aluminum shell with Olive Drab Cadmium finish for superior protection. The Socket contact type, made of Copper Alloy and plated with Gold, guarantees optimal conductivity. With an IP67 rating, it offers excellent resistance to dust and moisture. Suitable for wire sizes 24 AWG to 20 AWG, this connector has a shell size of 12 and insert arrangement of 12-10, accommodating up to 600 VAC. Its bayonet locking mechanism ensures quick and easy installation, making it ideal for high-reliability applications. Rest assured, this product is in stock and ready for immediate deployment. Trust in the acronym PT02SE1210S for dependable performance in critical environments.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT02SE-12-10S
Military Specification:MIL-DTL-26482
Series:PT Series
Contact Material:Copper Alloy
Contact Plating:Gold
IP Rating:IP67
Shell Size:12
Contact Type:Socket
Shell Material:Aluminum
Wire Size:20 AWG, 22 AWG, 24 AWG
Shell Type:Box Mount Receptacle
Shell Finish:Olive Drab Cadmium
Voltage Rating:600 VAC
Insert Arrangement:12-10
Locking Mechanism:Bayonet
Part Aliases:71-331212-10S
SKU: AMMPT02SE-12-10S
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: