1-1393763-4

V23100V4024A

The V23100V4024A, a high-performance Axicom Reed Relay from the V23100 -V4 series. Designed for Printed Circuit Board mounting with PCB-THT terminals, this relay features a single pole configuration with a coil resistance of 2000 Ω and a 24 VDC coil voltage. With a power consumption ranging from 50 to 288 mW, it offers efficient operation. The contact configuration is 1 Form A (NO), suitable for various signal and communication applications. This relay has a maximum switching voltage of 200 VAC and 200 VDC, ensuring reliable performance. With a contact current rating of 1 A and RoHS compliance, it meets industry standards for quality and environmental responsibility. Upgrade your relay systems with the V23100V4024A, delivering precision and durability in signal switching.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1393763-4
Series:Axicom Reed Relay V23100 -V4
Mount Type:Printed Circuit Board
Terminal Type:PCB-THT
Number of Poles:1
Coil Resistance:2000 Ω
Coil Voltage:24 VDC
Power Consumption:50 - 288 mW
Contact Configuration:1 Form A (NO)
Maximum Switching Voltage:200 VAC, 200 VDC
Termination Type:Through Hole
Contact Current Rating:1 A
Coil Type:Monostable
SKU: AMP1-1393763-4
Weight:.0494 oz
Contact Current Class:0 - 2 A
Contact Plating Material:Ruthenium
Contact Material:Ruthenium
Contact Special Features:Reed Contacts
Height:5.1 mm / .201 in
Length:19.3 mm / .76 in
Width:6.4 mm / .252 in
Height Class (Mechanical):0 - 6 mm
Length Class (Mechanical):16 - 20 mm
Width Class (Mechanical):6 - 8 mm
Actuating System:DC
Coil Power Rating Class:200 - 300 mW
Input Voltage:100 VAC / 100 VDC
Contact Switching Load (Min):10mA @ .01V
Contact Voltage Rating:24 VDC
Contact Limiting Breaking Current:.4 A
Contact Limiting Continuous Current:1 A
Contact Limiting Making Current:.4 A
Contact Limiting Short-Time Current:.4 A
Insulation Initial Dielectric Between Open Contacts:250 Vrms
Insulation Initial Dielectric Between Coil/Contact Class:1000 V - 1500 VA
Insulation Initial Dielectric Between Contacts and Coil:1500 Vrms
Signal Relay Coil Magnetic System:Monostable, DC
Signal Relay Coil Power Rating (DC):288 mW
Performance Type:Standard
Product Type:Relay
Relay Type:Reed Relay V23100-V4
Relay Style:Reed Relay V23100-V4
Environmental Ambient Temperature (Max):85 °C / 85 °F
Operating Temperature Range:-40 - 85 °C
Environmental Category of Protection:RTIII
Environmental Ambient Temperature Class:70 - 85°C
Supplier Product:Signal Relays
Part Alias:V23100V4024A,1-1393763-4
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/02/2025PCN-25-239831 - End of Life. LTB 9/30/25Download