1-770872-1

02P MINI UMNL HDR ASSY AU LF

The Mini-Universal MATE-N-LOK Power Connector, a reliable solution for power transmission in various applications. With CSA and UL standards met, you can trust its quality and safety. The housing, made of durable Nylon and Nylon GF, ensures longevity. Featuring a single row design with 2 pin contacts, it's perfect for board mounting through hole soldering. Operating at voltages up to 600 V AC/DC and with a contact amperage of 9.5 A, this connector is ideal for power circuit applications. Its white housing color and vertical mount orientation offer versatility in installation. With gold plating in the contact mating area and tin-lead termination plating, it guarantees efficient power transmission. Designed for a wide temperature range of -55 to 105°C (-67 to 221°F), it's suitable for diverse environments. The connector's compact size, with a height of 13.49 mm and dimensions of 9.83 mm length and width, makes it space-efficient. Packaged in a quantity of 200, it's convenient for bulk use. Whether in appliances, industrial machinery, or electronic devices, this Mini-Universal MATE-N-LOK Connector ensures reliable power connectivity while meeting RoHS compliance standards.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-770872-1
Series:Mini-Universal MATE-N-LOK
Housing Material:Nylon, Nylon GF
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Pitch:.162 in, 4.14 mm
Voltage:600 V AC, 600 V DC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:200
Contact Amperage:9.5 A
Number of Positions:2
Housing Color:White
Mount Orientation:Vertical
GPL:238
Mating Retention Type:Locking Tab
Packaging:Bag
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
Panel Mount:Without
PCB Retention:With
Contact Termination Plating Thickness:150 µin, 3.81 µm
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:13.49 mm
PCB Retention Type:Boardlock
Sealable:No
Mating Alignment:With
Mating Alignment Type:Chamfered Edges
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1311
Number of Power Positions:2
Contact Layout:Inline
Connector Length:9.83 mm
Connector System:Wire to Board
CSA Agency Certification:LR7189
Contact Termination Plating:Tin-Lead
Connector Product Type:Header
ECCN:EAR99
Connector Width:9.83 mm
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.145 in, 3.69 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:No
Connector and Housing Type:Receptacle
Multiple Contact Types:Without
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:1-770872-1
SKU:AMP1-770872-1
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
09/25/2023PCN-23-179047 - Adding an additional resin. Adding an additional resin (Nylon) option for this product. Necessary qualification tests as per the Product specification were performed and passed.
Download
08/28/2015E-15-010337 - Product Improvement. Mini MNL header assemblies drawings and parts revised. No form, fit, function changes are involved.Download