The AMPMODU MTE Housing Connector is a reliable solution for your electrical connectivity needs. With UL and CSA certifications, it guarantees high-quality performance. Featuring a receptacle gender and copper alloy contacts, it ensures secure and efficient connections. The thermoplastic housing material offers durability, while the crimp termination method simplifies installation. With a pitch of 2.54 mm and a voltage rating of 267 V, it is suitable for various applications. The black housing color and latch lock type provide convenience and security. This connector, with 4 contacts in a single row, is ideal for wire and cable termination. Its compact design, measuring 50.55 mm in length and 5.08 mm in height, makes it space-efficient. Operating in a wide temperature range from -65 to 105 °C, it is suitable for industrial use. With a package quantity of 55, it is perfect for bulk installations. Trust in the AMPMODU MTE Housing Connector for efficient and durable connectivity solutions.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 103960-3
Series:AMPMODU MTE
Amperage:3 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:4
Number of Rows:1
Termination Method:Crimp, Insulation Displacement Crimp (IDC)
Contact Material:Copper Alloy
Overall Height:5.08
Overall Length:50.55
Pitch:.1 in, 2.54 mm
Voltage:267 V
Contact Type:Socket
Strain Relief:Strain Relief Included
Row Spacing:.1 in, 2.54 mm
Package Quantity:55
Lock Type:Latch
Number of Positions:4
Housing Color:Black
Insulation Resistance:5000 MΩ
GPL:296
Mating Retention Type:Latch
Packaging:Tube
Operating Temperature Range:-65 - 105 °C
Panel Mount:Without
PCB Retention:Without
PCB Contact Termination Area Plating:Tin-Lead
Connector Height:.2 in, 5.08 mm
Mating Alignment:With
Mating Alignment Type:Latch
Mating Connector Lock Type:Latch
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:5470
Wire Size:.05 - .15 mm², 30 - 26 AWG
Contact Layout:Inline
Connector Length:1.99 in, 50.55 mm
Connector Product Type:Connector
Dielectric Withstanding Voltage:600 V AC
Termination Resistance:15 mΩ
Mating Retention:With
Applied_Pressure:Standard
Mating Connector Lock:With
Solder Tail Contact Plating Finish:Bright
Insulation Diameter:.054 in, 1.37 mm
Glow Wire Rating:Standard Part - Not Glow Wire
Standards Met:UL E28476 CSA LR7189
Material Flammability Standard:UL 94V-0
Part Aliases:103960-3
Replacement Part:5-103960-3
SKU: AMP103960-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: