Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 204500-1 |
Amperage: | 5 A |
Gender: | Receptacle |
Number of Contacts: | 15 |
Pitch: | .09 in, 2.29 mm |
Shell Size: | 1 |
Contact Size: | 22 |
Contact Type: | Socket |
Shell Plating: | Cadmium |
Mount Hole Diameter: | .12 in (3.05 mm), 3.05 mm (0.12 in) |
Number of Positions: | 15 |
GPL: | 243 |
Shell Material: | Steel |
Packaging: | Carton |
Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Aerospace Defense & Marine |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 4968 |
Connector System: | Cable-to-Cable |
Connector Product Type: | Connector |
Contact Style: | Crimp Snap-In |
Non Magnetic: | Yes |
Retainer Clip Material: | Stainless Steel |
Power Signal Coax Combination: | No |
NASA Qualification: | No |
Ultra-Lite Connector: | No |
Blind Mate: | No |
Part Aliases: | M24308/2-286F |
SKU: | AMP204500-1 |
204500-1
Heilind Number: | AMP204500-1 |
Manufacturer: | TE Connectivity |
Manufacturer Number: | 204500-1 |
Datasheet: | Agency Approval Document (CSA Certificate) |
ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with this high-performance receptacle assembly, designed for SZ 1 Amplitite applications. Featuring a durable steel shell plated with cadmium for optimal conductivity, this receptacle boasts 15 socket contacts, ideal for signal transmission. Its compact size 1 shell and 22-size contacts make it versatile for various industrial needs. With a pitch of 2.29 mm and a mount hole diameter of 3.05 mm, it ensures secure and efficient installation. Operating flawlessly in a wide temperature range from -50 to 125 °C, it is suited for demanding environments. Its aerospace defense and marine grade construction, along with RoHS compliance, guarantee reliability and safety in all applications. Upgrade your connector system with this essential component.
Product Change Notice
Effective Date | Description of Change | Download | |||
---|---|---|---|---|---|
02/29/2024 | P-24-025807 - Remove CSA and UL logos. Remove CSA and UL logos from the front metal AMPLIMITE D-Sub shell. Removal will not affect M24308 compliance/qualification or design, nor change fit and function. CSA certification will not be pursued; UL recognition will be retained but removed from the shells. Packaging will show UL recognition/approval on labels. | Download |