Enhance your connectivity with the AMPLIMITE HD-20 D-Sub Connector, a high-performance solution designed for maximum durability and efficiency. UL E28476 and UL 94V-0 certified, this connector ensures reliable performance and safety. Featuring a robust full metal shell, brass contacts with gold plating, and a pitch of 2.74mm, it offers superior conductivity and signal integrity. With a 6A amperage rating and 9 gold flash over palladium nickel contacts, it guarantees optimal power transmission. Suitable for board mount installation, this connector has 9 positions in 2 rows, making it ideal for various applications. Packaged in a convenient tube, it is easy to handle and store. Upgrade your connectivity setup with this premium D-Sub connector, a must-have for industrial and commercial use.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 205733-7
Series:AMPLIMITE HD-20
Amperage:6 A
Gender:Plug
Number of Contacts:9
Number of Rows:2
Mount Type:Board Mount
Contact Material:Brass
Contact Plating:Gold, Gold Flash over Palladium Nickel
Pitch:2.74 mm
Number of Positions:9
Profile:Standard
Packaging:Tube
Shell Type:Full Metal Shell
Standards Met:UL E28476 UL 94V-0
SKU: AMP205733-7
Post Size:.025 in / .64 mm
Shell Plating Material:Zinc
Shell Material:Carbon Steel
Insert Material:Polyamide, GV
Plastic:No
Preloaded:Yes
PCB Mount Orientation:Vertical
Contact Mating Area Plating Thickness:30 µin
Contact Base Material:Brass
PCB Contact Termination Area Plating Material:Tin-Lead
Contact Shape and Form:Square
Contact Underplating Material:Nickel
PCB Thickness (Recommended):2.36 mm / 1.57 mm / .093 in / .062 in
Housing Material:PBT GF / Nylon GF
Centerline (Pitch):2.74 mm / .108 in
Approved Standards:UL E28476
UL Flammability Rating:UL 94V-0
Insert Flammability Rating:UL 94V-0
Mounting Hole Diameter:3.05 mm
Panel Mount Feature:Without
Connector Mounting Type:Board Mount
PCB Mounting Style:Through Hole
Mating Connector Lock:Without
PCB Mount Retention:Without
Circuit Application:Signal
Grounding Straps:Without
Grounded:No
Row-to-Row Spacing:.112 in / 2.84 mm
Shell Size:1
Shielded:No
Grounding Indents:Without
Sealable:No
Connector System:Board-to-Board
Connector and Contact Terminates To:Printed Circuit Board
Product Type:Connector
Grounding Clips:Without
Termination Post Length:4.78 mm / .188 in
Operating Temperature Range:-55 - 105 °C / -67 - 221 °F
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: