| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2292798-3 |
| Color: | Black |
| Series: | AMPSEAL 16 |
| Accessory Type: | Backshell |
| Strain Relief: | Strain Relief Included |
| Body Material: | Polyamide |
| Number of Positions: | 3 |
| GPL: | N41 |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | M227 |
| Connector System: | Wire-to-Device |
| Cable Exit Angle: | 180° |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2292798-3 |
| SKU: | AMP2292798-3 |
2292798-3
Specifications
Detailed Description
Enhance the connectivity of your AMPSEAL 16 plug with the AS16 Backshell. Designed for a secure fit, this black polyamide accessory features strain relief to prevent cable damage, meeting UL 94V-0 flammability standards for added safety. With three positions and a 180° cable exit angle, it ensures efficient and reliable connections in industrial and commercial transportation applications. Operating in a wide temperature range from -40 to 125°C (-40 to 257°F), this accessory guarantees performance in diverse environmental conditions. RoHS compliant, it upholds environmental standards while offering durability and convenience in automotive connector setups. Elevate your connectivity solutions with this essential component.

