Enhance your connectivity setup with the MOD II HSG, a versatile housing component from the AMPMODU IV/V series. Designed for efficient plug connections, this housing features a durable thermoplastic construction in sleek black, meeting UL 94V-1 flammability standards for added safety. With 16 contacts arranged in 2 rows and a convenient 2.54mm pitch, it offers seamless crimp termination for easy installation. The housing's compact dimensions, measuring 3.1mm in height and 7.1mm in length, make it ideal for various industrial applications. Each package contains 1000 units, ensuring you have an ample supply for your projects. Whether you're working with wire and cable terminations or integrating it into PCB setups, this connector's inline contact layout and polarization feature guarantee secure and reliable connectivity. RoHS compliant and with standard glow wire rating, it upholds quality and safety standards. Perfect for PCB socket receptacle needs, this housing is a must-have component for your connector assemblies.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 280638
Series:AMPMODU IV/V
Connector Type:Housing
Gender:Plug
Housing Material:Thermoplastic
Number of Contacts:16
Number of Rows:2
Termination Method:Crimp
Overall Height:.12
Overall Length:7.1
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Row Spacing:.1 in, 2.54 mm
Package Quantity:1000
Number of Positions:16
Housing Color:Black
GPL:277
Mating Retention Type:Lock
Packaging:Bag
Panel Mount:Without
PCB Retention:Without
Connector Height:.12 in, 3.1 mm
Mating Alignment:Without
Mating Alignment Type:Polarization
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:0002
Contact Layout:Inline
Connector Length:7.1 mm
Connector Product Type:Connector
Mating Retention:With
Mating Connector Lock:Without
Housing Configuration:Both Ends Closed
Glow Wire Rating:Standard Part - Not Glow Wire
Material Flammability Standard:UL 94V-1
Part Aliases:280638
SKU: AMP280638

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: