Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2834049-1 |
Color: | Black |
Series: | LIGHT-N-LOK Ballast Connector |
Amperage: | 9 A |
Number of Rows: | 1 |
Termination Method: | Poke-In |
Pitch: | 4.5 mm |
Voltage: | 600 V AC |
Package Quantity: | 500 |
Contact Amperage: | 9 A |
Number of Positions: | 2 |
Housing Color: | Black |
GPL: | K24 |
Packaging: | Loose Piece |
Operating Temperature Range: | -40 - 105 °C |
Sealable: | No |
Mating Alignment: | With |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | L216 |
Wire Size: | 16 - 22 AWG |
Connector System: | Wire to Wire |
Connector Product Type: | Connector |
ECCN: | EAR99 |
Circuit Identification Feature: | With |
Toolless Wire Termination: | Yes |
UV Exposure Rated : | No |
Standards Met: | UL 1977 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2834049-1 |
SKU: | AMP2834049-1 |
2834049-1
Specifications
Detailed Description
Enhance your lighting connections with our REC 2P Latched Poke-In Wire-to-Wire Connector, designed for seamless integration in industrial settings. This durable black connector, part of the LIGHT-N-LOK Ballast Connector series, boasts UL 1977 compliance and a high amperage rating of 9 A. With a convenient toolless termination method and a wide operating temperature range of -40 to 105 °C, it ensures reliable performance in various environments. Suitable for wire sizes ranging from 16 to 22 AWG, this connector accommodates up to 600 V AC, making it ideal for demanding applications. Whether you're creating new installations or upgrading existing systems, this connector is a crucial component for secure and efficient connectivity. Compliant with RoHS regulations, it meets international standards for environmental responsibility. Elevate your lighting projects with the REC 2P Connector – the perfect blend of performance, durability, and compliance.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | TE Connectivity 172339-1 | MINI UMNL PLUG HOUSING 6P | ![]() |
![]() | TE Connectivity 2834048-1 | PLUG, 2P LATCHED POKE-IN WTW CONN.NL | ![]() |
![]() | TE Connectivity 60770-1 | RING CRIMP 18-14 AWG BR | ![]() |
![]() | TE Connectivity 60771-3 | RING CRIMP 18-14 AWG BR | ![]() |
Product Change Notice
Effective Date | Description of Change | Download | |||
---|---|---|---|---|---|
07/25/2025 | PCN-25-242143 -Manufacturing Location Change. parts will be transferred from our current facility to our new state-of-the-art facility. | Download |