Introducing our Multilock Connector System, a reliable solution for automotive applications. With 18 positions and a body made of durable PBT GF material, this connector ensures secure signal transmission. Featuring a polarization design for error-free mating, it guarantees optimal performance. Measuring 1.665 inches in length, .85 inches in height, and 1.004 inches in width, it offers a compact yet efficient solution. The white body color adds a sleek aesthetic, while its lead-free solder process capability aligns with RoHS compliance standards. Perfect for wire-to-wire connections in automotive environments, this connector is essential for maintaining seamless functionality. Whether for OEM or aftermarket use, trust in its quality for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 368544-1
Series:Multilock Connector System
Number of Rows:2
Row Spacing:.232 in, 5.9 mm
Polarization:Yes
Body Material:PBT GF
Number of Positions:18
GPL:N18
Packaging:Bag
Circuit Application:Signal
Sealable:No
GPL Description:Automotive
Product Code:M129
Connector System:Wire to Wire
Length:1.665 in
Height:21.6 mm, .85 in
Width:1.004 in, 25.5 mm
Mating Tab Width:.071 in, 1.8 mm
Body Color:White
Mounting Feature:Without
Terminal Position Assurance:No
Connector Position Assurance Capable:No
Hybrid Connector :No
Part Aliases:368544-1
SKU: AMP368544-1
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/20/2024P-23-025379 - MOQ & DU Change. To inform you about a change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. As of February 20, 2024 we will increase the delivery unit & the minimum order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. The product in scope of this PCN is TE general sales / catalogue product, therefore TE reserves the right to determine delivery unit & MOQ. No PPAP will be submitted for this PCN. It is kindly requested to adjust order quantities before the activation on February 20, 2024 to avoid blocked orders in case adjustments have not taken place in time.
Download