4-644467-4

14P MTA156 CONN ASSY 22AWG LF

Elevate your power connections with our MTA 156 Connector Assembly, designed for optimal performance and reliability. This UL and CSA certified assembly features a durable nylon housing in striking red, perfect for cable mount applications. With a contact layout that transmits power efficiently, it accommodates 14 positions for secure connectivity. The insulation displacement crimp termination method ensures a robust and lasting connection, while the tin contact plating guarantees excellent conductivity. Operating in a wide temperature range from -55 to 105°C, this connector is suitable for a variety of environments. Its compact and streamlined design makes it ideal for appliances and other power-centric applications, providing a seamless and efficient connection solution. Packaged in quantities of 125, it's ready for all your wiring needs. With RoHS compliance and agency certifications, you can trust in the quality and safety of this essential connector assembly. Elevate your power connections with our MTA 156 Connector Assembly, designed for optimal performance and reliability. This UL and CSA certified assembly features a durable nylon housing in striking red, perfect for cable mount applications. With a contact layout that transmits power efficiently, it accommodates 14 positions for secure connectivity. The insulation displacement crimp termination method ensures a robust and lasting connection, while the tin contact plating guarantees excellent conductivity. Operating in a wide temperature range from -55 to 105°C, this connector is suitable for a variety of environments. Its compact and streamlined design makes it ideal for appliances and other power-centric applications, providing a seamless and efficient connection solution. Packaged in quantities of 125, it's ready for all your wiring needs. With RoHS compliance and agency certifications, you can trust in the quality and safety of this essential connector assembly.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-644467-4
Series:MTA 156
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:Nylon
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC)
Contact Plating:Tin
Pitch:.156 in, 3.96 mm
Voltage:600 V AC
Contact Type:Female
Shape:Rectangular
Package Quantity:125
Cable Type:Stranded
Connection Type:Connector Assembly
Contact Amperage:7 A
Number of Positions:14
Housing Color:Red
GPL:103
Mating Retention Type:Locking Ramp
Packaging:Bag/Box
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Panel Mount:Without
Shielded:No
Contact Underplating Material:Nickel
Connector Height:18.42 mm, .725 in
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1524
Wire Size:22 AWG, .3 - .4 mm²
Contact Layout:Inline
Contact Transmits:Power
Connector Length:2.184 in, 55.47 mm
Connector System:Wire to Board
CSA Agency Certification:LR7189
UL Agency Certification:E28476
Connector Product Type:Assembly, Connector
ECCN:EAR99
Connector Width:.385 in, 9.78 mm
Mating Retention:With
Contact Retention:With
Contact Retention Type:Locking Lance
Connector and Housing Type:Receptacle Housing
Number of Cavities:14
Panel Gasket:Without
Standards Met:UL CSA
Material Flammability Standard:UL 94V-2
Part Aliases:4-644467-4
SKU: AMP4-644467-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: