Experience high-performance connectivity with our AMPLIMITE HD-20 D-Sub Connector. Designed for robust board mounting, this connector features a plug gender with 9 contacts in a dual-row configuration, offering seamless integration into your system. Crafted with UL 94V-0 compliant thermoplastic housing and brass contacts plated in gold, it ensures durability and efficient signal transmission. With a current rating of 6A, it provides reliable power delivery. The 2.77mm pitch and standard profile make it versatile for various applications. Encased in a full metal shell and ROHS compliant, this connector guarantees quality and environmental responsibility. Individually packaged in tubes, it is convenient for handling and storage. Elevate your connectivity solutions with the AMPLIMITE HD-20 D-Sub Connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5745410-1
Series:AMPLIMITE HD-20
Amperage:6 A
Gender:Plug
Housing Material:Thermoplastic
Number of Contacts:9
Number of Rows:2
Mount Type:Board Mount
Contact Material:Brass
Contact Plating:Gold
Pitch:2.77 mm
Number of Positions:9
Profile:Standard
Packaging:Tube
Shell Type:Full Metal Shell
Standards Met:UL 94V-0
SKU: AMP5745410-1
Post Size:.64 mm / .025 in
Insert Material:Thermoplastic
Shell Plating Material:Tin
Plastic:No
Shell Material:Carbon Steel
Preloaded:Yes
PCB Mount Orientation:Vertical
Contact Shape and Form:Square
Contact Mating Area Plating Thickness:30 µin
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating Material:Tin
Contact Base Material:Brass
PCB Thickness (Recommended):1.57 - 2.36 mm / .062 - .093 in
Housing Color:Black
Housing Material:Thermoplastic
Centerline (Pitch):.109 in / 2.77 mm
UL Flammability Rating:UL 94V-0
Insert Flammability Rating:UL 94V-0
PCB Mount Retention:Without
Connector Mounting Type:Board Mount
Mating Connector Lock:Without
Mounting Hole Diameter:.12 in / 3.05 mm
Panel Mount Feature:Without
PCB Mounting Style:Through Hole
Circuit Application:Signal
Grounding Straps:Without
Grounded:Yes
Connector and Contact Terminates To:Printed Circuit Board
Row-to-Row Spacing:.112 in / 2.84 mm
Shell Size:1
Shielded:No
Sealable:No
Connector System:Board-to-Board
Grounding Indents:With
Product Type:Connector
Grounding Clips:Without
Termination Post Length:.125 in / 3.18 mm
Operating Temperature Range:-67 - 221 °F / -55 - 105 °C
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: