6-2232356-4

PTL 3X4 CAP PANEL MT GLW WIRE KEY B BRO

Enhance your power connectivity with our PTL 3X4 CAP PANEL MT GLW WIRE KEY B BRO. Designed for optimal performance, this panel mount connector is a reliable choice for demanding applications. With a housing made of durable Nylon GF and meeting UL and VDE standards, you can trust in its quality and safety. Featuring three rows with a total of 12 positions, it offers ample connectivity options. The crimp termination method ensures secure wire attachment, while the 6mm pitch allows for efficient signal transmission. The brown housing color and keying designation make for easy identification, and with a high voltage rating of 600V AC/DC, it is suitable for power applications. Operating in a wide temperature range from -55 to 140°C (-67 to 284°F), this connector is built to withstand harsh environments. Whether for appliances or industrial machinery, its versatility makes it a valuable component. With a panel mount feature and latching design, installation is convenient and secure. RoHS compliant and with a UL 94V-0 flammability rating, it meets stringent regulatory requirements. Trust in the performance and reliability of our Power Triple Lock connector for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-2232356-4
Series:Power Triple Lock
Housing Material:Nylon GF
Number of Rows:3
Mount Type:Panel
Termination Method:Crimp
Pitch:.236 in, 6 mm
Voltage:600 V AC, 600 V DC
Contact Type:Tab
Row Spacing:.319 in, 8.1 mm
Keying:B
Panel Thickness:.039 - .079 in, 1 - 2 mm
Number of Positions:12
Housing Color:Brown
GPL:J35
Packaging:Carton
Operating Temperature Range:-55 - 140 °C, -67 - 284 °F
Circuit Application:Power
Panel Mount:With
Connector Height:31.15 mm
Panel Mount Type:Latches
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:L756
Number of Power Positions:12
Contact Layout:Matrix
Connector System:Wire to Wire
Connector Product Type:Housing
ECCN:EAR99
Cable Exit Angle:Straight
Contact Retention:Without
Glow Wire Rating:GWT 750°C (Without Flame)
Circuit Identification Feature:With
VDE Tested:Yes
Connector and Housing Type:Cap
Standards Met:UL VDE
Material Flammability Standard:UL 94V-0
Part Aliases:6-2232356-4
SKU: AMP6-2232356-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/16/2015P-14-010874 (xml) - Manufacturing location change. Following Part Numbers will be transferred from an Outside Vendor to a TE Connectivity manufacturing location in Pennsylvania.Download