644877-7

07P MTA100 HDR ASY POL,RET BND

The MTA 100 series PCB header, a reliable and durable component designed for board-mount applications. With a housing made of UL 94V-0 rated Polyester-GF material in a natural color, this header offers exceptional performance and safety. Featuring a single row with 7 positions spaced at a pitch of 2.54mm (.1 in), it is ideal for signal circuit applications. The contact pins, made of Copper Alloy with Tin plating, ensure efficient and secure connections to the PCB. Operating in a wide temperature range from -55°C to 105°C (-67°F to 221°F), this header is suitable for various environments. With solder termination method and PCB retention, it guarantees easy and stable installation. Certified by UL and CSA agencies, it meets high-quality standards. Whether used in appliances or other electronic devices, this header is a perfect choice for wire-to-board connections. Embrace reliability and performance with this MTA 100 series PCB header.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 644877-7
Series:MTA 100
Housing Material:Polyester - GF
Number of Rows:1
Mount Type:Board Mount
Termination Method:Solder, Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:1
Contact Amperage:5 A
Number of Positions:7
Housing Color:Natural
Mount Orientation:Right Angle
GPL:104
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:150 µin, 3.81 µm
Panel Mount:Without
PCB Retention:With
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:10.03 mm, .395 in
PCB Retention Type:Retention Leg
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1538
Contact Layout:Inline
Connector Length:20.32 mm, .8 in
Connector System:Wire to Board
CSA Agency Certification:LR7189
UL Agency Certification:E28476
ECCN:EAR99
Contact Shape:Square
Contact Underplating Thickness:1.27 µm, 50 µin
PCB Contact Termination Area Plating Finish:Matte
Mating Retention:Without
PCB Mount Alignment:Without
Termination Post Tail Length:.135 in, 3.43 mm
Header Type:Unshrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:150 µin, 3.81 µm
Contact Mating Area Length:.295 in, 7.49 mm
Contact Retention:Without
Right Angle Bending Side:Front
Material Flammability Standard:UL 94V-0
Part Aliases:644877-7
SKU: AMP644877-7

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: