| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 66259-5 |
| Accessory Type: | Contact |
| Mount Type: | Crimp |
| Termination Method: | Crimp |
| Contact Material: | Copper |
| Contact Type: | Pin |
| Package Quantity: | 100 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 15 A |
| Termination Type: | Crimp |
| GPL: | 088 |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
| Contact Termination Plating Thickness: | 1.27 µm, 50 µin |
| Contact Underplating Material: | Copper |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5017 |
| Wire Size: | 10 AWG, 5 - 6 mm² |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Tin |
| ECCN: | EAR99 |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .19 - .22 in, 4.83 - 5.59 mm |
| Test Current: | 15 A |
| For Multiple Crimp: | No |
| Contact Orientation: | Right Angle |
| Wire Contact Termination Area Plating Material: | Tin |
| Crimp Area Plating Finish: | Tin |
| Special Features: | Loose Piece |
| Contact Product Type: | Contact |
| Part Aliases: | 66259-5 |
| SKU: | AMP66259-5 |
66259-5
Specifications
Detailed Description
Enhance your power connector assemblies with this Male Contact Assembly (L.P.). Crafted for optimal performance, this contact features a pin-type design with a crimp mount, ensuring secure and reliable connections. Made of copper with tin plating, it offers excellent conductivity and durability. Suitable for use with 10 AWG cables, it accommodates wire insulation diameters of .19 - .22 inches. With a contact amperage of 15 A and operating temperature range of -40 to 85°C, it meets rigorous industrial standards. Whether for aerospace, defense, or marine applications, this contact is a versatile and essential component for wire-to-wire connections. Each package contains 100 pieces, making it convenient for large-scale projects. RoHS compliant and with a product code of 5017, it guarantees quality and compliance with environmental regulations. Upgrade your connector systems with this high-performance contact assembly.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 69710-1 | ![]() | |
| TE Connectivity 7-1579008-6 | ![]() | |
| TE Connectivity 90384-1 | ![]() |


