Enhance your connectivity solutions with our high-performance AMPLIMITE HD-20 D-Sub connector. Designed for reliability and efficiency, this connector features a sturdy thermoplastic housing and brass contacts with gold plating for optimal signal transmission. With a 2-row, 9-contact configuration and a 2.74mm pitch, it offers seamless integration onto your circuit board. Meeting UL E28476 and UL 94V-0 standards, it ensures safety and quality in every application. The front metal shell adds durability, while RoHS compliance underscores our commitment to environmental responsibility. Perfect for a wide range of industrial and commercial applications, this connector is a versatile and dependable choice for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 747871-2
Series:AMPLIMITE HD-20
Amperage:6 A
Gender:Plug
Housing Material:Thermoplastic
Number of Contacts:9
Number of Rows:2
Mount Type:Board Mount
Contact Material:Brass
Contact Plating:Gold, Gold Flash over Palladium Nickel
Pitch:2.74 mm
Number of Positions:9
Profile:Standard
Packaging:Tube
Shell Type:Front Metal Shell
Standards Met:UL E28476 UL 94V-0
SKU: AMP747871-2
Plastic:No
Post Size:.026 in / .66 mm
Shell Material:Carbon Steel
Shell Plating Material:Tin
Preloaded:Yes
PCB Mount Orientation:Vertical
Contact Base Material:Brass
Contact Mating Area Plating Thickness:30 µin
PCB Contact Termination Area Plating Material:Tin-Lead
Contact Underplating Material:Nickel
Contact Shape and Form:Round
PCB Thickness (Recommended):.062 - .093 in / 1.57 - 2.36 mm
Centerline (Pitch):2.74 mm / .108 in
Housing Color:Black
Housing Material:Thermoplastic
Approved Standards:UL E28476
UL Flammability Rating:UL 94V-0
Mating Connector Lock:Without
PCB Mounting Style:Through Hole
PCB Mount Retention Type:Mounting Hole
Panel Mount Feature:Without
PCB Mount Retention:With
Mounting Hole Diameter:.12 in / 3.05 mm
Connector Mounting Type:Board Mount
Circuit Application:Signal
Grounding Straps:Without
Connector and Contact Terminates To:Printed Circuit Board
Row-to-Row Spacing:2.84 mm / .112 in
Shell Size:1
Sealable:No
Connector System:Board-to-Board
Grounding Indents:With
Product Type:Connector
Termination Post Length:.125 in / 3.18 mm
Grounding Clips:Without
Operating Temperature Range:-55 - 105 °C / -67 - 221 °F
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: