Enhance your electronic connections with this high-performance D-Sub Connector, featuring a Plug design for seamless integration. Engineered to meet UL 94V-0 standards for optimal safety, this connector boasts 9 gold-plated contacts with a flash of Palladium Nickel, ensuring reliable conductivity. With a 6A amperage rating, it offers robust power transmission. The 2-row, 9-position layout and 2.74mm pitch provide versatility for various applications. Crafted with durable brass contacts and a front metal shell, it guarantees long-lasting performance. RoHS compliant and packaged in a convenient tube, this connector is ideal for professional use in a range of industries. Upgrade your connectivity solutions with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 749014-1
Amperage:6 A
Gender:Plug
Number of Contacts:9
Number of Rows:2
Mount Type:Board Mount
Contact Material:Brass
Contact Plating:Gold, Gold Flash over Palladium Nickel
Pitch:2.74 mm
Number of Positions:9
Profile:Standard
Packaging:Tube
Shell Type:Front Metal Shell
Standards Met:UL 94V-0
SKU: AMP749014-1
Plastic:No
Shell Material:Steel
Shell Plating Finish:Bright
Post Size:.64 mm / .025 in
Shell Plating Material:Tin
PCB Mount Orientation:Vertical
Preloaded:Yes
PCB Contact Termination Area Plating Material:Tin-Lead
Contact Shape and Form:Square
Contact Base Material:Brass
Contact Underplating Material:Nickel
Contact Mating Area Plating Thickness:30 µin
PCB Thickness (Recommended):.093 in / 2.36 mm / .062 in / 1.57 mm
Centerline (Pitch):.108 in / 2.74 mm
Housing Material:Polyester GF / Nylon GF
Housing Color:Black
UL Flammability Rating:UL 94V-0
Clinch Nut Material:Steel
Connector Mounting Type:Board Mount
Mounting Hole Diameter:.12 in
Clinch Nut Plating Material:Zinc
PCB Mount Retention Type:Mounting Hole
PCB Mounting Style:Through Hole
PCB Mount Retention:With
Panel Mount Feature:Without
Mating Connector Lock Type:Clinch Nut, 4-40 UNC
Mating Connector Lock:With
Circuit Application:Signal
Grounding Straps:Without
Grounded:Yes
Row-to-Row Spacing:2.84 mm / .112 in
Shell Size:1
Sealable:No
Grounding Indents:With
Connector and Contact Terminates To:Printed Circuit Board
Connector System:Cable-to-Board
Product Type:Connector
Grounding Clips:Without
Termination Post Length:.125 in / 3.18 mm
Operating Temperature Range:-55 - 105 °C / -67 - 221 °F
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: