132203

RF Connector SMA PCB Through Hole Right Angle Jack Bulkhead 50 Ohm

Enhance your RF connectivity with our SMA PCB Through Hole Right Angle Jack. Designed for seamless integration on printed circuit boards, this connector boasts a 50 Ohm impedance, ensuring optimal signal transmission. Crafted with high-quality Beryllium Copper contacts and a durable Brass body with a Gold finish, it guarantees reliable performance even in demanding environments. With a wide operating temperature range from -65°C to 165°C, this connector is suitable for various applications. Its bulkhead panel mount feature and threaded coupling type offer convenient installation and secure connections. RoHS compliant and ideal for high-frequency operation up to 12.4GHz, it's a must-have for your RF coaxial setups. Elevate your connectivity game with this versatile and durable RF connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 132203
Connector Type:SMA
Gender:Jack
Termination Method:PCB - Through Hole
Contact Material:Beryllium Copper
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Right Angle
Impedance:50 Ω
Operating Frequency:12.4 Max GHz
Body Material:Brass
Panel Mount Type:Bulkhead - Rear Mount
Body Finish:Gold
Coupling Type:Threaded
SKU: AMR132203
Mil Qualified:No
Cable Group:Not Applicable
Cable Type:Not Applicable
Insulator Material:PTFE
Operating Level:Commercial
Isolated:No
Low PIM:No
Non Magnetic:No
Thread Direction:Standard
Contact Finish:Gold
Contact Termination:Solder
Mating Cycles (Min):500
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
09/25/2024PCN092524 - Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN). As part of our continuous efforts to enhance our manufacturing operations and supply chain efficiency, we have decided to
relocate the production of the above-listed products from China to our new facility in Vietnam.
Download