BRG65846-007LF
3D Model

65846-007LF

MINI LATCH HSG DR POL

The 65846-007LF, a high-performance MINI LATCH HSG DR POL connector designed for reliable connectivity in demanding environments. With a PV series designation and a female gender, this connector features a durable housing made of Polyphenylene and Polystyrene, offering excellent protection and longevity. Boasting 14 contacts arranged in 2 rows with a 2.54mm pitch, it ensures efficient signal transmission. The crimp termination method allows for easy and secure installation, while its wide operating temperature range of -40°C to 105°C guarantees performance in varied conditions. With a voltage rating of 1000V and compliance with RoHS standards, this connector is not only safe but also environmentally friendly. Whether in industrial, automotive, or aerospace applications, the 65846-007LF is the perfect choice for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:65846-007LF
Series:PV
Gender:Female
Housing Material:Polyphenylene, Polystyrene
Number of Contacts:14
Number of Rows:2
Termination Method:Crimp
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:2.54 mm
Mating Type:Latch
Mount Angle:Straight
Contact Resistance:2 mΩ
Housing Color:Black
Insulation Resistance:100000 MOhm
Mating Cycles:1000 cycle
Wire Size:36 - 22 AWG
Flammability Rating:UL 94V-0
Voltage Rating:1000 V
SKU: BRG65846-007LF
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: