HD14-9-96P

LADD ONLY

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch HD14-9-96P
SKU: DCNHD14-9-96P

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
11/15/2022PCN-22-151024 - Molding Process Change. making a change to the molding process from using pre-colored resin to color at the press resin. This change is applicable to all North American manufacturing locations. The affected part numbers are listed below. we hereby inform you of this change. This process allows flexibility and mitigates exposure to material shortages. The natural resin is the same as the pre-colored base resin and V-0 rating. There is no appearance change to parts manufactured with color at the press. IMPORTANT: The current and previous revisions of these parts can be used interchangeably in the field. The change is being phased in gradually and previous revision can remain stocked until use. Shipments may be mixed

Download
10/19/2022PCN-22-146109 - New Capacity Tooling. TE Connectivity is adding new capacity tooling for HD10 Series Connectors for the part number(s) listed below. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. Download