556-003-000-101

556 Series EDACON Connector with 3 empty contact slots in a Receptacle style connector. The insulator is White Nylon.

Elevate your connectivity with our high-performance Rack & Panel Connector. Designed for seamless board-to-board integration, this essential component boasts a robust construction and reliable functionality. With a contact material of Copper Alloy and gold plating over Nickel, it ensures optimal conductivity and durability, even in harsh operating environments ranging from -40 to 105°C. RoHS compliant and featuring a single row layout, this connector is not only efficient but also environmentally conscious. Trust in its 8.5A amperage to power your devices with ease. Upgrade your PCB connections today with this indispensable tool.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 556-003-000-101
Amperage:8.5 A
Number of Rows:1
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Operating Temperature Range:-40 - 105 °C
SKU: EDA556-003-000-101
Gender :Receptacle
Insulator Material :Nylon UL 94V-0
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: