801-007-16M17-204SA

Heilind Number:GLE801-007-16M17-204SA
Manufacturer:Glenair
Manufacturer Number:801-007-16M17-204SA
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Glenair
Manufacturer Part Number:Glenair 801-007-16M17-204SA
Military Specification:MIL-DTL-38999
Series:801 Series
Gender:Female
Housing Material:Aluminum
Number of Contacts:28, 4
Mount Type:Cable Mount
Termination Method:Crimp
Contact Material:Copper Alloy
Contact Plating:Gold
Maximum Operating Temperature:175 °C
Minimum Operating Temperature:-65 °C
Shell Size:17
Contact Type:Socket
Mating Type:Threaded
Seal Material:Fluorosilicone Rubber
Shell Size - Insert Arrangement:17-204
Shell Material:Aluminum
Mating Cycles:2000 cycle
Wire Size:28 to 22 AWG
Shell Type:Plug
Shell Finish:Electroless Nickel
Current Rating:23 A, 5 A
Sub Series:Series 801 - Double Start Acme
Voltage Rating:1800 VAC, 750 VAC
Insert Arrangement:17-204
Keying Position:A
Locking Mechanism:Threaded
SKU:GLE801-007-16M17-204SA

Detailed Description

Introducing the 801-007-16M17-204SA, a MIL-DTL-38999 compliant female circular connector designed for high reliability in demanding environments. Constructed with durable aluminum housing and featuring four gold-plated contacts, this connector ensures secure and efficient signal transmission. With a cable mount and crimp termination method, installation is a breeze. Its wide operating temperature range of -65°C to 175°C makes it suitable for a variety of applications. The threaded mating type and fluorosilicone rubber seal provide a tight and reliable connection, with a mating cycle rating of 2000 cycles. Accommodating wire sizes ranging from 28 to 22 AWG, and with a maximum current rating of 23A, this connector is perfect for power and signal applications. Electroless nickel shell finish offers corrosion resistance, while high voltage ratings of 1800 VAC and 750 VAC ensure safety. Trust in the 801-007-16M17-204SA for dependable performance in critical systems.