801-007-26ZN9-19PA

The 801-007-26ZN9-19PA, a ruggedized MIL-DTL-38999 compliant circular connector designed for high-reliability applications. With a durable aluminum housing and gold-plated contacts, this connector ensures optimal signal transfer even in harsh environmental conditions. Featuring a cable mount design with crimp termination, it offers easy installation and secure connectivity. The Fluorosilicone Rubber seal provides excellent protection against moisture and contaminants, making it ideal for military, aerospace, and industrial use. With a wide operating temperature range of -65 °C to 175 °C, it guarantees reliable performance in extreme environments. The olive drab Zinc Nickel shell finish not only enhances durability but also provides a sleek aesthetic. RoHS non-compliant and rated for 750 VAC and 5 A, this connector meets the most stringent quality and safety standards. Trust the 801-007-26ZN9-19PA for your critical connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Glenair
Manufacturer Part Number:Glenair 801-007-26ZN9-19PA
Military Specification:MIL-DTL-38999
Series:801 Series
Gender:Male
Housing Material:Aluminum
Number of Contacts:19
Mount Type:Cable Mount
Termination Method:Crimp
Contact Material:Copper Alloy
Contact Plating:Gold
Maximum Operating Temperature:175 °C
Minimum Operating Temperature:-65 °C
Shell Size:9
Contact Type:Pin
Mating Type:Threaded
Seal Material:Fluorosilicone Rubber
Shell Size - Insert Arrangement:9-19
Shell Material:Aluminum
Mating Cycles:2000 cycle
Wire Size:28 to 22 AWG
Shell Type:Plug
Shell Finish:Olive Drab Zinc-Nickel
Current Rating:5 A
Sub Series:Series 801 - Double Start Acme
Voltage Rating:750 VAC
Insert Arrangement:9-19
Keying Position:A
Locking Mechanism:Threaded
SKU: GLE801-007-26ZN9-19PA

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: