801-010-07NF21-269PA

Introducing Glenair's Series 80 Mighty Mouse Connector, the ultimate solution for compact and high-performance connectivity in tactical military, aerospace, and industrial applications. Engineered as a sleek alternative to bulkier MIL-DTL-38999 connectors, this Mighty Mouse is designed to excel in demanding environments, delivering superior electrical and mechanical performance in a smaller, lighter package. Ideal for a wide range of power and signal tasks, including high-speed gigabit Ethernet, it guarantees top-notch environmental, mechanical, and electromagnetic compatibility. With six coupling styles to choose from, it offers versatility to suit diverse needs. Featuring size #23 crimp contacts set on .076" centers, it is half the size and weight of traditional connectors, making it a preferred choice for critical interconnect applications worldwide. Embrace the high-performance and space-efficient Mighty Mouse, now a leading choice among D38999 users.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Glenair
Manufacturer Part Number:Glenair 801-010-07NF21-269PA
SKU: GLE801-010-07NF21-269PA

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: