FH12S-50S-0.5SH(55)

FFC & FPC Connectors, Horizontal Mounting Angle, Beige, 0.5 mm - Pitch, 50 Positions

Enhance connectivity with our FFC & FPC Connectors, boasting a Horizontal Mounting Angle for versatile installation. Crafted with precision, these connectors feature a sleek Beige housing made of durable Polyamide. With a 0.5mm Pitch and 50 Positions, they ensure seamless data transmission in various applications. The Surface Mount design streamlines installation, while the Phosphor Bronze contacts with Gold plating guarantee reliable conductivity. Operating at 50V AC, these connectors are ideal for high-performance systems. Their ZIF actuator type and RoHS compliance further enhance their appeal, making them a must-have in the realm of advanced connectivity solutions.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose FH12S-50S-0.5SH(55)
Series:FH12
Housing Material:Polyamide
Mount Type:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:5 mm
Voltage:50 V AC
Actuator Type:ZIF
Number of Positions:50
Housing Color:Beige
Mount Orientation:Horizontal
SKU: HIRFH12S-50S-0.5SH(55)
Supplier Product:Connectors
Minimum Operating Temperature:40 ℃
Color:Brown (Beige)
Flammability Rating:UL 94 V-0
Termination Style:SMD/SMT
Manufacturer - Contact Plating:Gold
Gender:Female
Insulation Resistance:500 MOhms
Series:FH12
Current Rating:500 mA
Operating Temperature Range:-40 ℃ to +85 ℃
Contact Location:Bottom Contact
Maximum Operating Temperature:+ 85 ℃

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: