MS3406D28-22S

Heilind Number:JTCMS3406D28-22S
Manufacturer:J-Tech | Conesys
Manufacturer Number:MS3406D28-22S
ECAD Model:
3D Model

Description:

CONNECT STRT PLUG

Specifications

AttributeValue
Product Category:
Manufacturer:J-Tech | Conesys
Manufacturer Part Number:J-Tech | Conesys MS3406D28-22S
Wire Size:4 to 6 AWG
Shell Size:28
Shell Type:Plug
Contact Type:Socket
Shell Finish:Olive Drab Cadmium Over Nickel
Shell Material:Aluminum
Voltage Rating:900 VAC
Locking Mechanism:Threaded
Insert Arrangement:28-22
Operating Temperature:-67 to 392 °F
Military Specification:MIL-C-5015
SKU:JTCMS3406D28-22S