3759/40 300

7000031574 80610803068

The 3759/40 300 is a high-performance ribbon cable designed for reliable signal transmission in a variety of applications. With a pitch of 0.64 mm and 40 conductors, this cable offers exceptional connectivity in compact spaces. The cable features Polyvinyl Chloride insulation and tin copper conductors, ensuring durability and efficient signal transfer. Operating smoothly in temperatures ranging from -20 °C to 80 °C, it is suitable for both indoor and outdoor use. With a voltage rating of 300 V and impedance options of 133 Ohm and 90 Ohm, this cable meets industry standards for quality and performance. RoHS compliant and featuring a black jacket color, it is not only environmentally friendly but also easy to identify in complex wiring setups. Whether for industrial machinery, telecommunications systems, or aerospace technology, the 3759/40 300 cable is a reliable solution for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:3M
Manufacturer Part Number:3M 3759/40 300
Series:3759
Maximum Operating Temperature:80 °C
Minimum Operating Temperature:-20 °C
Pitch:0.64 mm
Insulation Material:Polyvinyl Chloride
Impedance:133 Ohm, 90 Ohm
Cable Type:Ribbon Cable
Number of Conductors:40
Number of Strands:7
Conductor Material:Tin Copper
Cable Length:300 ft
Wire Size:28 AWG
Jacket Color:Black
Voltage Rating:300 V
Cable Width:1.95 in
Conductor Type:Stranded
SKU: MMM7000031574

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: