3517/09 100

7000057555 80400007615 3517/09 100'=9/RC/FLJK/SHLD/28

Introducing our SKU 3517/09 100, a high-performance ribbon cable designed for a wide range of applications. With a series number of 3517, this cable offers exceptional durability and reliability, with a maximum operating temperature of 80°C and a minimum of -20°C. Boasting a pitch of 0.05 inches and an impedance of 119 Ohms, it ensures optimal signal transmission. The cable features nine conductors, each with seven strands of high-quality copper alloy, guaranteeing excellent conductivity. Measuring 100 feet in length and shielded for added protection, it is perfect for demanding environments. RoHS compliant and rated for 300 volts, this cable is not only efficient but also environmentally friendly. The black PVC jacket and 28 AWG wire size make it versatile for various installations. Whether for industrial, commercial, or residential use, our ribbon cable is the perfect choice for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:3M
Manufacturer Part Number:3M 3517/09 100
Series:3517
Maximum Operating Temperature:80 °C
Minimum Operating Temperature:-20 °C
Pitch:0.05 in
Insulation Material:Polyvinyl Chloride
Impedance:119 Ohm, 70 Ohm
Cable Type:Ribbon Cable
Number of Conductors:9
Number of Strands:7
Conductor Material:Copper Alloy
Cable Length:100 ft
Shielded:Yes
Wire Size:28 AWG
Jacket Color:Black
Voltage Rating:300 V
Cable Width:0.58 in
Conductor Type:Stranded
SKU: MMM7000057555
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: