3365/40 100SF

3365/40 100SF, 40/CAB/TYP1/28AWG/STR/.050"/10

The 3365/40 100SF Ribbon Cable, a high-performance solution for your connectivity needs. With a pitch of 0.05 inches and a durable Polyvinyl Chloride insulation material, this cable ensures reliable data transmission in a wide range of environments. Featuring 40 conductors made of Tin Copper and 7 strands, it offers enhanced flexibility and conductivity. The 28 AWG wire size, along with an impedance of 102 Ohm and 172 Ohm, guarantees efficient signal transfer. With a maximum operating temperature of 105 °C and a minimum of -20 °C, this cable is suitable for both standard and demanding applications. Its 100-foot length and 2-inch width provide ample reach and coverage. RoHS compliant and with a voltage rating of 300V, you can trust in the safety and quality of this cable. Whether for industrial, commercial, or residential use, the 3365/40 100SF is the perfect choice for your wiring projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:3M
Manufacturer Part Number:3M 3365/40 100SF
Series:3365
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-20 °C
Pitch:0.05 in
Insulation Material:Polyvinyl Chloride
Impedance:102 Ohm, 172 Ohm
Cable Type:Ribbon Cable
Number of Conductors:40
Number of Strands:7
Conductor Material:Tin Copper
Cable Length:100 ft
Wire Size:28 AWG
Jacket Color:Gray
Voltage Rating:300 V
Cable Width:2 in
Conductor Type:Stranded
SKU: MMM7000057954
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: