120084-0030

Ultra-Lock (M12) Ethernet Receptacle, Female (Straight), 5 Poles, 5.00mm Stand-off

Part Aliases: 1200840030   WR5U40000  
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 120084-0030
Series:120084
Product Name:Ultra-Lock (M12)
Part Aliases:1200840030 WR5U40000
SKU: MOL120084-0030
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/14/2023513413 - Retraction of Change to second supplier. Molex supplier decided to not change 2nd supplier.Download
12/12/2022512937 - Change Supplier. Molex Poland is adding a 2nd source for the below listed components. New Supplier TOKAR for hex nut.
Download
07/29/2022511741 - Change to Product. This letter is to inform you that our supplier about the additive they use in the Wevo product, they have problem with availability. It informs us about adding a second source for this ingredient. There will be no negative impact to product performance as a result of this change.Download