130048-0210

Micro-Change (M12) to Brad RJ-Lnxx RJ-45 Double-Ended Cordset, 4 Poles, D-Coded, Male M12 (Straight) to Female RJ-45 (Straight), 24 AWG, Teal Shielded PVC Cable, 0.50m (1.64') Length

Part Aliases: 1300480210  
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 130048-0210
Series:130048
Product Name:Micro-Change (M12)
Part Aliases:1300480210
SKU: MOL130048-0210

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/24/2025516456 -Equipment Transfer, Production Transfer or Rearrangement. Molex has decided to transfer the production of IC product family from our EMS supplier in Canada to
Molex approved EMS suppliers in Europe.
Molex will complete internal qualification for the transferred products . No change will be made to the
products, no impact to customer assembly, product fit or function.
Download
06/30/2023513014 - Change to Product. M12 COUPLING NUT MA/FE CHANGE TOLERANCE. Diameter tolerance change from 14.5 +0.5 to 14.5+0.3/-0.1 mm. Depending on the supplier method used, the material throw-up is sometimes somewhat larger and sometimes only very minimal.Download