173112-0216

HPD Standard-Density Machined Crimp Contact, Female, 1.30µm Gold Plating

Part Aliases: 1731120216   FK20SL-13V-5783  
Enhance your connectivity with the HPD Standard-Density Machined Crimp Contact for high-performance applications. This female contact features 1.30µm gold plating for optimal conductivity, ensuring reliable power delivery. Crafted from durable copper alloy with gold-nickel plating, it guarantees long-lasting performance even in harsh environments. Suitable for wire sizes 24 AWG to 20 AWG, it offers versatility in various setups. Operating flawlessly in temperatures ranging from -55 to 130°C, this contact is a dependable choice for aerospace, military, and industrial systems. With a 7.5A amperage rating and 500 mating cycles, it meets the demands of rigorous applications. Trust in the FCT Products range for high-quality connectors that deliver exceptional performance. Stay compliant with RoHS regulations without compromising on functionality. Elevate your connectivity solutions with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 173112-0216
Series:173112
Amperage:7.5 A
Gender:Female
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Contact Type:Machined Crimp Contact
Operating Temperature Range:-55 - 130 °C
Contact Mating Area Plating:Gold over Nickel
Contact Mating Area Plating Thickness:1.3 µm
Mating Cycles:500
Type:Standard Density
Contact Termination Plating Thickness:1.300 µm
Wire Size:20 AWG, 22 AWG, 24 AWG
Product Name:FCT Products
Part Aliases:1731120216 FK20SL-13V-5783
SKU: MOL173112-0216
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: