173113-0064
FCT High-Density D-Sub Connector, Male, Straight, Solder Cup, Gold Plating, 62 Circuits
Part Aliases: 1731130064 CT37-62P
Enhance your connectivity with our FCT High-Density D-Sub Connector. Designed for optimal performance, this male connector features straight orientation and solder cup termination for secure assembly. With 62 gold-plated circuits, it ensures reliable signal transmission in industrial environments. The black housing, made of durable PBT and steel, offers protection and longevity. Operating within a wide temperature range of -55 to 105°C, this connector is suitable for various applications. Its IP20 rating guarantees dust and debris protection, while the nickel shell plating and copper alloy contacts ensure durability. With a 1.98mm pitch and three rows of contacts, it provides high-density connectivity. RoHS compliant and meticulously engineered, it meets stringent quality standards for your peace of mind. Elevate your connectivity solutions with FCT Products.
Details
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 173113-0064 |
Color: | Black |
Series: | 173113 |
Amperage: | 3 A |
Gender: | Male |
Number of Contacts: | 62 |
Number of Rows: | 3 |
Termination Method: | Solder Cup |
Contact Material: | Copper Alloy |
Contact Plating: | Gold Over Nickel |
Pitch: | 1.98 mm |
IP Rating: | IP20 |
Shell Plating: | Nickel |
Number of Ports: | 1 |
Orientation: | Straight |
Insert Material: | PBT |
Shell Material: | Steel |
Operating Temperature Range: | -55 - 105 °C |
Number of Contacts Loaded: | 62 |
Mating Cycles: | 50 |
Panel Mount: | Rear |
Panel Mount Method: | Flange |
PCB Locator: | No |
Shielded: | Yes |
PCB Retention: | Without |
Type: | High Density |
Mating Pitch: | 1.98 mm |
Polarized to Mate: | Yes |
Wire Size: | 22 AWG |
Waterproof Dustproof: | No |
Product Name: | FCT Products |
Part Aliases: | 1731130064 CT37-62P |
SKU: | MOL173113-0064 |
Frequently bought together
Compliance
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/24/2023 | 513237 - Packaging Method/Quantity Changing. Delivery Unit ( DU) change due to standardization of the Product packaging. This change is a corrective action to meet product and process quality compliance. | Download |