Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 19007-0015 |
Color: | Red |
Series: | 19007 - InsulKrimp |
Connector Type: | InsulKrimp, Quick Disconnect |
Gender: | Female |
Contact Material: | Brass |
Contact Plating: | Tin |
Voltage: | 600 V |
Material: | Brass, Nylon |
Insulation Material: | Nylon (PA) |
Compatible Tab Width: | 4.75mm |
Compatible Tab Thickness: | 0.81mm |
Orientation: | Flag |
Insulation Type: | Full |
Operating Temperature Range: | -65 - 105 °C |
Contact Mating Area Plating: | Tin |
Polarized to Mate: | No |
Wire Size: | 18 AWG, 20 AWG, 22 AWG |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 4.44 mm |
Glow Wire Capable: | Yes |
Lock to Mating Part: | No |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0190070015 AA-2223 |
SKU: | MOL19007-0015 |
19007-0015
Heilind Number: | MOL19007-0015 |
Manufacturer: | Molex |
Manufacturer Number: | 19007-0015 |
Datasheet: | Product Specification |
ECAD Model: |
Description:
Flag InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?) Wire, Box, Tab 4.75 x 0.81mm
More >>Specifications
Detailed Description
Easily connect and disconnect wires with our Flag InsulKrimp Quick Disconnect terminals, designed for female ends. Engineered for 18-22 gauge wires, these red terminals have a box tab measuring 4.75 x 0.81mm. Made of durable nylon and brass with tin plating, they ensure reliable conductivity and insulation. Operating at temperatures ranging from -65 to 105 °C and compliant with RoHS standards, these connectors are suitable for a wide range of applications. Trust in their high-quality construction for secure and efficient wire terminations.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Molex 08-65-0815 | KK 254 Crimp Terminal 6459, 22-30 AWG, Reel, Phosphor Bronze Selective Gold (Au) | ![]() |
![]() | Molex 19019-0051 | Avikrimp Quick Disconnect, Female, for 12-14 (3.30-2.00mm?) Wire, Mylar Tape, Tab 4.75 x 0.51mm | ![]() |
![]() | Molex 19154-0004 | InsulKrimp Butt Splice for 18-22 AWG Wire | ![]() |
![]() | Molex 19154-0035 | Step Down Butt Splice for 10-16 AWG Wire Yellow w/Blue Stripe | ![]() |
![]() | Molex 19160-0009 | Closed-End Insulated Splice for 12-22 AWG Wire | ![]() |
![]() | Molex 22-01-3027 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 2 Circuits, Natural | ![]() |
![]() | Molex 22-01-3037 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 3 Circuits, Natural | ![]() |
![]() | Molex 43025-0600 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
![]() | Molex 43030-0007 | Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 24-20 AWG | ![]() |
![]() | Molex 43031-0009 | Micro-Fit 3.0 Crimp Terminal, Male, with 0.76µm Select Gold (Au) Plated Phosphor Bronze Contact, 24-20 AWG | ![]() |
![]() | Molex 50-57-9404 | SL Crimp Housing, Single Row, Version G, Positive Latch, 4 Circuits, Black | ![]() |
![]() | Molex 50212-8100 | 2.00mm Pitch Crimp Terminal, Female, 24-30 AWG, Bag | ![]() |
Product Change Notice
Effective Date | Description of Change | Download | |||
---|---|---|---|---|---|
02/04/2022 | 510969 - Change Supplier. Due to global shortages for components used to formulate Nylon Resin our vendor cannot guarantee exact delivery dates of their Nylon resin to molex. to prevent a disruption in the supply chain we've added a 2nd source to contribute to our supply of nylon resin. | Download | |||
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |