502584-0860

1.50mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Single Row, Surface Mount, Vertical, Tin Plating, with Pick-and-Place Polyimide Tape, 8 Circuits

Part Aliases: 5025840860  
Enhance your electronic connections with our Beige CLIK-Mate Connector, part of the 502584 series. Designed for efficient signal transmission, this connector features 8 contacts in a single row, with a 1.5mm pitch for precise connectivity. With a durable copper alloy construction and tin plating, it ensures reliable performance even in demanding environments. Operating at temperatures ranging from -40°C to 105°C, it's suitable for a variety of applications. Its vertical orientation and keying mechanism offer easy and secure mating, while the polarized design prevents incorrect connections. RoHS compliant and with a mating cycle of 30, this connector guarantees both quality and longevity in your PCB setups.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 502584-0860
Color:Beige
Series:502584 - CLIK-Mate
Amperage:2 A
Connector Type:CLIK-Mate
Number of Contacts:8
Number of Rows:1
Termination Method:Surface Mount
Contact Material:Copper Alloy
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:1.5 mm
Voltage:100 V
Orientation:Vertical
Keying:Yes
Operating Temperature Range:-40 - 105 °C
Circuit Application:Signal
Contact Mating Area Plating:Tin
Number of Contacts Loaded:8
Mating Cycles:30
PCB Locator:No
PCB Retention:With
Polarized to PCB:Yes
Polarized to Mate:Yes
Supplier Product Group:PCB Socket Receptacles
Connector System:Wire to Board
Glow Wire Capable:No
Guide to Mating Part:Yes
Lock to Mating Part:Yes
Mated Height:9.7 mm
Stackable:No
Part Aliases:5025840860
SKU: MOL502584-0860

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/06/2025515698 - Manufacturing Process Change. An Auto reel changer process will be added.
Download
08/23/2021510680 - Change Supplier. Due to shortages and constraints, Molex has identified an alternative sourcing for the product families listed, after applying this change Products will be Manufactured by one of them, the current or alternative suppliers one by the metal material supply situation.
Download