504754-2100
0.30mm Pitch Easy-On Back Flip FPC Connector with Lock Terminal, LA75 Series, Right-Angle, Surface Mount, Dual Contact Style, 0.75mm Height, 21 Circuits
Part Aliases: 5047542100
The Easy-On Right Angle FPC Connector, a versatile component designed for seamless signal transmission in electronic devices. With a compact pitch of .3 mm, this connector features 21 gold-plated copper alloy contacts, ensuring reliable conductivity. The liquid crystal polymer housing offers durability and stability, with a wide operating temperature range from -40 to 85 °C. Its flip actuator type and right-angle orientation make it perfect for space-constrained applications, while its RoHS compliance underscores its commitment to environmental responsibility. Ideal for FPC wire connection, this connector guarantees a secure fit with its polarized design and gold-plated contact termination. Elevate your connectivity solutions with the Easy-On FPC Connector.
Details
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 504754-2100 |
Color: | Black |
Series: | 504754 |
Amperage: | .2 A |
Connector Type: | Easy-On |
Housing Material: | Liquid Crystal Polymer |
Number of Contacts: | 21 |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Maximum Operating Temperature: | 85 °C |
Minimum Operating Temperature: | -40 °C |
Body Orientation: | Right Angle |
Pitch: | 3 mm |
Voltage: | 50 V AC/DC |
Material: | Liquid Crystal Polymer |
Orientation: | Right Angle |
Wire Type: | FPC |
Actuator Type: | Flip |
Operating Temperature Range: | -40 - 85 °C |
Contact Mating Area Plating: | Gold |
Number of Contacts Loaded: | 21 |
Mating Cycles: | 10 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | Yes |
Contact Termination Plating: | Gold |
Termination Pitch: | .3 mm |
Mated Height: | .75 mm |
Stackable: | No |
PCB Mount Alignment Type: | Surface Mount |
Product Name: | Easy-On |
Part Aliases: | 5047542100 |
SKU: | MOL504754-2100 |
Frequently bought together
Compliance
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |