G6A-234P-ST-US-DC24

Heilind Number:OMRG6A-234P-ST-US-DC24
Manufacturer:Omron Electric
Manufacturer Number:G6A-234P-ST-US-DC24
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE DPDT 1A 24V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G6A-234P-ST-US-DC24
Series:G6A
Mount Type:PCB Mount
Contact Material:Gold Alloy, Silver
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-40 °C
Coil Resistance:2880 Ohm
Coil Current:8.3 mA
Coil Voltage:24 VDC
Power Consumption:200 mW
Contact Configuration:DPDT
Contact Current Rating:3 A
Coil Type:Non-Latching
Sealed:Yes
Switching Voltage:250 VAC
Contact Method:Bifurcated
Contact Termination:Solder
Operating Time:5 ms
Release Time:3 ms
SKU:OMRG6A-234P-ST-US-DC24

Detailed Description

The G6A-234P-ST-US-DC24 is a highly reliable and versatile general-purpose relay designed for efficient signal and communication relay applications. Featuring a double-pole, double-throw (DPDT) contact configuration, this relay offers seamless switching capabilities with a contact current rating of 3A. Its coil type is non-latching, consuming a low power of 200mW at a coil voltage of 24VDC. With a sealed construction, it ensures protection against environmental factors, making it suitable for a wide range of operating temperatures from -40°C to 70°C. The contact material, consisting of silver and gold alloy, guarantees excellent conductivity and durability. Its PCB mount design and solder contact termination enable easy and secure installation. RoHS compliant and in stock, this relay is ready to meet your signal relay needs with fast and reliable performance.