G6K-2F DC5

RELAY TELECOM DPDT 1A 5V 110262

The G6K-2F DC5 is a high-performance telecom relay designed for critical communication applications. With a DPDT contact configuration and a contact current rating of 2A, this relay ensures reliable signal switching. Operating at a coil voltage of 5VDC and consuming just 100mW of power, it offers efficient performance. The silver and gold alloy contact material guarantees low contact resistance and high durability. Featuring surface mount installation and solder termination, it is easy to integrate. With a switching voltage of 125VAC and sealed construction, it provides excellent safety and reliability. RoHS compliant and operating in a wide temperature range from -40°C to 85°C, this relay is suitable for various environments. Its fast operating and release times of 3ms make it ideal for high-speed applications. The G6K-2F DC5 is a top choice for professionals seeking a dependable and efficient telecom relay solution.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G6K-2F DC5
Series:G6K
Mount Type:Surface Mount
Contact Material:Gold Alloy, Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Coil Resistance:237 Ohm
Coil Current:21.1 mA
Coil Voltage:5 VDC
Power Consumption:100 mW
Contact Configuration:DPDT
Contact Current Rating:2 A
Sealed:Yes
Switching Voltage:125 VAC
Contact Method:Bifurcated
Contact Termination:Solder
Operating Time:3 ms
Release Time:3 ms
SKU: OMRG6K-2F DC5

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: