DV14-206B-3K

Heilind Number:PANDV14-206B-3K
Manufacturer:Panduit
Manufacturer Number:DV14-206B-3K
Tariff Info (HTS):8535908020
Datasheet:Drawing
ECAD Model:
3D Model

Description:

The vibration resistant female disconnect is made of brass and is tin-plated. It is barrel insulated in blue vinyl housing. It has a tab size of 0.187/0.205 x 0.02" (4.8/5.2 x 0.5 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.77" (19.6 mm) long and 0.25" (6.4 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in reels of 3000.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit DV14-206B-3K
Maximum Operating Temperature:105 °C, 221 °F
Material:Brass
Finish/Coating:Tinned
Insulation Material:Vinyl - Barrel Insulated
Minimum Wire Size:14 AWG
Wire Size:14 AWG
Wire Insulation Diameter:19.3 mm, .76 in
Barrel Type:Butted Seam
Finish:Tinned
Product Type:Female Disconnect
Tab Size:.19 in, 4.8 mm
SKU:PANDV14-206B-3K
Supplier Product:Disconnects
Overall Length In:0.77 (In.)
Overall Height In:0.11 (In.)
Wire Strip Length mm:7.1 (mm)
Insulation Diameter In:0.17 (In.)
For Use With:CD-800-2, CD9-2A
Standards Met:UL 310 Listed, UL Listed 20H3 E78522; CSA Certified LR31212, C22.2 No.153
Flammability Rating:V0
Overall Length mm:19.6 (mm)
Maximum Voltage V:600 (V)
Overall Height mm:2.8 (mm)
Minimum Copper Conductor Size AWG:#14 (AWG)
Sub Brand:Reel Smart
Wire Strip Length In:0.28 (In.)
Maximum Copper Conductor Size AWG:#16 (AWG)
Product Type:Disconnects on a Reel
Overall Width In:0.25 (In.)
Insulation Diameter mm:4.3 (mm)
Color Code:Blue
Overall Width mm:6.4 (mm)

Detailed Description

Enhance your electrical connections with our vibration-resistant female disconnect. Crafted from durable brass with a tin-plated finish, it guarantees long-lasting performance. The blue vinyl insulation provides added protection, while the 0.187/0.205 x 0.02" tab size accommodates various wire thicknesses. Supporting 16-14 AWG wires, this disconnect is suitable for a wide range of applications. Its funnel entry barrel and butted seam design ensure secure and efficient crimping. Perfect for professional use, each reel contains 3000 units, making it ideal for bulk installations. RoHS compliant and rated for temperatures up to 105°C (221°F), it meets stringent quality standards. Upgrade your connectivity with this reliable and versatile component.