TMS-SCE-1/4-2.0-S1-4

TMS-SCE-1/4-2.0-S1-4

Part Aliases: 4785230001  
Enhance cable organization and identification with our TMS-SCE-1/4-2.0-S1-4 yellow shrink tubing. With a 3:1 shrink ratio and a durable ladder design, this tubing is ideal for securely covering and labeling cables. Operating seamlessly in temperatures ranging from -55 to 135°C (-67 to 275°F), it offers reliable performance in various environments. Compatible with cables ranging from .091 to .215 inches (2.31 to 5.46 mm) in diameter, it ensures a snug fit. This RoHS-compliant tubing provides peace of mind for environmentally conscious users. Perfect for labeling and organizing wires, it falls under our extensive range of Label & Identification Products, making it a valuable addition to any toolkit.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem TMS-SCE-1/4-2.0-S1-4
Color:Yellow
Overall Length:1 in
Shrink Ratio:3:1
Operating Temperature Range:-55 - 135 °C, -67 - 275 °F
Compatible Cable Diameter:.091 - .215 in, 2.31 - 5.46 mm
Tubing Type:Ladder
Part Aliases:4785230001
SKU: RYCTMS-SCE-1/4-2.0-S1-4
series:TMS-SCE
Markers per Sleeve:2
Product Length:25 mm
Supplied Inner Diameter:6.4 mm / .25 in
Recovered Inside Diameter:2.1 mm / .083 in
Recommended Ribbon:See TE Document 411-121005 the Printer Product Ribbon Matrix
Printer Technology:Thermal Transfer
Recommended Printer:See TE Document 411-121005 the Printer Product Ribbon Matrix
Number of Prescores:1
Printable Tubing Grade:Military
Supplier Product:Printable Tubing
Part Alias:4785230001,1193583-3
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: