AZ762-1AE-5DE

ZTRAZ762-1AE-5DE

The AZ762 Series Power Relay, SKU AZ762-1AE-5DE, is a robust and reliable component designed for high-performance applications. With a contact material of Silver Tin Oxide, this relay ensures efficient and durable operation even in demanding environments. Operating at temperatures ranging from -40°F to 185°F, it offers versatility for various industrial settings. The SPST-NO contact configuration, with a current rating of 20A and a switching voltage of 440VAC, guarantees safe and efficient power control. RoHS compliant and featuring solder termination, the AZ762 Relay is not only high-performing but also environmentally friendly. Its coil resistance of 62 Ohm, coil current of 80.6mA, and coil voltage of 5VDC provide optimal power consumption at 400mW. Perfect for power relay applications, this product is a must-have for professionals seeking quality and performance in their projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:American Zettler
Manufacturer Part Number:American Zettler AZ762-1AE-5DE
Series:AZ762
Mount Type:Through Hole
Contact Material:Silver Tin Oxide
Maximum Operating Temperature:185 °F
Minimum Operating Temperature:-40 °F
Coil Resistance:62 Ohm
Coil Current:80.6 mA
Coil Voltage:5 VDC
Power Consumption:400 mW
Contact Configuration:SPST-NO
Contact Current Rating:20 A
Switching Voltage:440 VAC
Contact Termination:Solder
SKU: ZTRAZ762-1AE-5DE

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: