AZ943-1CH-48DE

SERIES AZ943

The AZ943 Series Power Relay, SKU AZ943-1CH-48DE, designed for reliable performance in demanding applications. With a Through Hole mount type and Silver Tin Oxide contact material, this relay ensures efficient conductivity and durability. Operating flawlessly in temperatures ranging from -40°F to 158°F, it is suitable for a wide range of environments. The SPDT contact configuration, with a current rating of 15A and switching voltage of 277VAC, guarantees versatility in power control. RoHS compliant and featuring solder termination, it meets international standards for environmental responsibility and ease of installation. Ideal for industrial and commercial use, the AZ9431CH48DE is a dependable component in power management systems.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:American Zettler
Manufacturer Part Number:American Zettler AZ943-1CH-48DE
Series:AZ943
Mount Type:Through Hole
Contact Material:Silver Tin Oxide
Maximum Operating Temperature:158 °F
Minimum Operating Temperature:-40 °F
Coil Resistance:6400 Ohm
Coil Voltage:48 VDC
Power Consumption:360 mW
Contact Configuration:SPDT
Contact Current Rating:15 A
Switching Voltage:277 VAC
Contact Termination:Solder
SKU: ZTRAZ943-1CH-48DE
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: